Current limiting diodes, type Diotec CL.
For use in constant current sources, parallel operation is possible for handling higher constant currents; Power losses: 1.0 W. Package material: UL 94 V-0 classified. Junction temperature: –50 to 150 °C. Package: DO214AC (SMA).
Technical attributes (type, limiter current (min./typ./max.), voltage limit, operating voltage (max.)): CL40M35, 34/40/46 mA, 3.0 V, 90 V
Number of diodes | 1 | |
Version | Current limiting diode | |
Limiter current | 40 mA | |
Enclosure | DO-214AC | |
max. working voltage | 90 V | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 500 mV | |
Power loss | 1 W |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 7,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available