0560 1510 | Testo

Testo Differential pressure meter, 0560 1510, testo 510i

Order No.: 21K8625
EAN: 4029547014284
MPN:
0560 1510
testo 510i
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
149.94 € *
Available: 0 pcs.
Available in 5 Days: 1,437 pcs.
Leadtime: 1 Week **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.94 €

Testo Smart Probes

Differential pressure meters testo 510i with Smartphone operation

Compact and easy to transport professional measuring units of the Testo Smart Probes series for use with smartphones and tablets, for measuring gas flow/resting pressure and volume flow, measuring menu, simple configuration and determination of volume flow, measured data analysis and transfer, with magnetic holder; Measuring range: - 150 to +150 hPa. Resolution: 0.01 hPa. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Power: three AAA Micro cells. Endurance time: 150 h. Dimensions: 148 x 36 x 23 mm. Guarantee: 2 years.

Technical specifications
Resolution 0.01 pHa
Version measuring device
Accuracy ±0.5 %
max. operating temperature 50 °C
measurement range -150 to 150 hPa
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes