0560 1410 | Testo

Testo vane anemometer, 0560 1410, testo 410i

Order No.: 21K8624
EAN: 4029547014277
MPN:
0560 1410
testo 410i
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Available in 5 Days: 936 pcs.
Leadtime: 1 Week **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €

Testo Smart Probes

Vane anemometers with Smartphone operation, Testo 410i

For measuring air velocity, measured data analysis and transfer via Testo Smart Probes App; Measuring ranges: flow 0.4 m/s to 30 m/s, temperature - 20 °C to +60 °C. Resolution: flow 0.1 m/s, temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Dimensions: 154 x 43 x 21 mm. Impeller diameter: 40 mm.

Technical specifications
Resolution 0.1 m/s
Version Anemometer
Accuracy ±0.2 %
Air Velocity range 0.4 to 30 m/s
max. operating temperature 50 °C
measurement range 0.4 to 30 m/s
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Testo vane anemometer, 0560 1410, testo 410i
Order No.:
 21K8624
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1410
Available: 0 pcs. Available in 5 Days: 936 pcs. Leadtime: 1 Week **
Total Price: 126.14 € *
1 pcs.
126.14 €
0.4 to 30 m/s
Anemometer
0.1 m/s
±0.2 %
0.4 to 30 m/s
-20 °C
50 °C
Testo thermal anemometer, 0560 1405, testo 405i
Order No.:
 21K8623
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1405
Available: 0 pcs. Available in 5 Days: 1,289 pcs. Leadtime: 1 Week **
Total Price: 148.75 € *
1 pcs.
148.75 €
0 to 30 m/s
Thermal anemometer
0.01 m/s
±5 %
-20 °C
50 °C