0560 1405 | Testo

Testo thermal anemometer, 0560 1405, testo 405i

Order No.: 21K8623
EAN: 4029547014260
MPN:
0560 1405
testo 405i
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Available in 5 Days: 1,327 pcs.
Leadtime: 1 Week **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.75 €

Serie Testo Smart Probes

Thermo-anemometers with Smartphone operation, Testo 405i .

For measuring air velocity, temperature and volume flow, simple configuration of channel cross-sections for the determination of volume flows, measured data analysis and transfer via Testo Smart Probes App, telescopic tube for use in ducts and rooms; Measuring ranges: flow up to 30 m/s, temperature - 20 °C to +60 °C. Resolution: flow 0.01 m/s, temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Dimensions: 200 x 30 x 41 mm, telescopic tube with extraction length up to 400 mm.

Technical specifications
Resolution 0.01 m/s
Version Thermal anemometer
Accuracy ±5 %
Air Velocity range 0 to 30 m/s
max. operating temperature 50 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Testo thermal anemometer, 0560 1405, testo 405i
Order No.:
 21K8623
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1405
Available: 0 pcs. Available in 5 Days: 1,327 pcs. Leadtime: 1 Week **
Total Price: 148.75 € *
1 pcs.
148.75 €
0 to 30 m/s
Thermal anemometer
0.01 m/s
±5 %
-20 °C
50 °C
Testo vane anemometer, 0560 1410, testo 410i
Order No.:
 21K8624
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1410
Available: 0 pcs. Available in 5 Days: 965 pcs. Leadtime: 1 Week **
Total Price: 126.14 € *
1 pcs.
126.14 €
0.4 to 30 m/s
Anemometer
0.1 m/s
±0.2 %
0.4 to 30 m/s
-20 °C
50 °C