0554 0051 | Testo
Emission tape, for testo 869, 0554 0051
Order No.: 21K7694
EAN: 4029547005244
MPN:
0554 0051
Unit Price (€ / pc.)
104.72 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 1 Week **
Adhesive tape, i.e. for blank surfaces
reel, length: 10 m, width: 25 mm
Technical specifications
Suitable for | testo 869 | |
Accessory Type | emission tape |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35069900 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |