0572 2020 | Testo
Power supply unit, for testo Saveris 2-WLAN data logger, 0572 2020
Order No.: 21K7689
EAN: 4029547015403
MPN:
0572 2020
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Power supply, 0572 2020, Testo
Power supply unit for testo Saveris 2-WLAN data loggers for optional, external power supply of the wireless data loggers.
Features
- 1.5 m USB cable
- Micro-USB on power supply
- Do not use for PC connection
Technical specifications
Suitable for | testo Saveris 2-WLAN data logger | |
Accessory Type | power supply unit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |