0572 1001 | Testo
Piercing probe, -40 to 125 °C, NTC sensor, 0572 1001
Order No.: 21K7686
EAN: 4029547010958
MPN:
0572 1001
Unit Price (€ / pc.)
116.62 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 1 Week **
Temperature probe, 0572 1001, Testo
Temperature probe with piercing tip for measurements in pasty and semi-solid media, liquids as well as in air
Features
- NTC sensor with extra-flat cable (2 meters long) that can be pushed through narrow openings, e.g. door slots
- Temperature measurement in pasty and semi-solid media as well as in liquids and air
- Measuring range: -40 ... +125 °C
Technical specifications
Version | piercing probe | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |