0628 7510 | Testo

Stub probe, -20 to 70 °C, NTC sensor, 0628 7510

Order No.: 21K7682
EAN: 4029547006791
MPN:
0628 7510
Testo
default L
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 1 Week **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.60 €

Stub probe, 0628 7510, Testo

Stub probe for temperature measurements in liquids, pasty media and in air

Features

  • NTC temperature sensor with short sensor tube (stub probe)
  • Temperature measurement in liquids, pasty media and in air
  • Measuring range: -20 ... +70 °C
Technical specifications
Version stub probe
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology NTC sensor
Logistics
Country of origin DE
Customs tariff number 90259000
MSL MSL 1
Compliance
RoHS conform not_relevant
SVHC free Yes
Accessory
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology
Built-in probe, -30 to 90 °C, NTC sensor, 0628 7503
Order No.:
 21K7683
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7503
Available: 0 pcs. Available in 5 Days: 671 pcs. Leadtime: 1 Week **
Total Price: 58.31 € *
1 pcs.
58.31 €
built-in probe
-30 °C
90 °C
NTC sensor
Stub probe, -20 to 70 °C, NTC sensor, 0628 7510
Order No.:
 21K7682
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7510
Available: 0 pcs. Available in 5 Days: 46 pcs. Leadtime: 1 Week **
Total Price: 47.60 € *
1 pcs.
47.60 €
stub probe
-20 °C
70 °C
NTC sensor
Surface probe, -50 to 80 °C, NTC sensor, 0628 7516
Order No.:
 21K7685
Manufacturer:
 Testo
Manufacturer SKU:
 0628 7516
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 91.63 € *
1 pcs.
91.63 €
Surface probe
-50 °C
80 °C
NTC sensor
Piercing probe, -40 to 125 °C, NTC sensor, 0572 1001
Order No.:
 21K7686
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1001
Available: 0 pcs. Available in 5 Days: 136 pcs. Leadtime: 1 Week **
Total Price: 116.62 € *
1 pcs.
116.62 €
piercing probe
-40 °C
125 °C
NTC sensor