FLUKE VPS41 | Fluke
Probe kit, 600 V, black/green, FLUKE VPS41
Unit Price (€ / pc.)
279.65 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Accessories for ScopeMeter series 120B.
VPS41, Probe set, 40 MHz, CAT IV 600 V
Technical specifications
Colour | black/green | |
Rated voltage | 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |