FLUKE 123B/EU | Fluke

2-channel Scope meter FLUKE 123B/EU, 20 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns

Order No.: 20K1154
EAN: 0095969814720
MPN:
FLUKE 123B/EU
4755659
Series: Fluke 120
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,689.40 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,689.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,689.40 €

ScopeMeter Fluke 125.

For industrial applications, with additional bus stability mode, transient mode, power and impedance measurements, speed and frequency measured values for electrical and combustion motors; Performance features: Connect and View triggering, video triggering with line counter, trend plot for both inputs, memory for 2 screen displays and 10 setups, multimeter measurements (VAC rms, V AC/DC, VDC, resistance, continuity, diode test, current, temperature (°C/°F), capacitance and frequency measurements. Bandwidth: 40 MHz. Maximum realtime sampling rate: 25 MS/s, 2 inputs, timebase range 20 ns/div to 1.0 min/div. Input sensitivity: 5.0 mV to 500 V. Recording length: max. 512 Min/Max dots per input, Glitch detection 40 ns, 26 automatic oscilloscope measuring functions, TRMS multimeter (5000 digits, dual input). Dimensions: 232 x 115 x 50 mm. Weight: 1.2 kg. Supplied with Fluke current clamp meter i400s.


Type: Fluke 125, Scope meter 125, without accessory set

Technical specifications
Sample Rate 4 GSa/s
Rise time 8.75 s
Number of channels 2
Display 5.7" TFT
Version Scopemeter
Bandwidth 20 MHz
Width 132 mm
Weight 1.4 kg
Height 259 mm
Category CAT III, CAT IV
Length 55 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 20K1180

Manufacturer SKU:

 FLUKE SCC120B

 

Available: 0 pcs. Leadtime: 2 Weeks **
896.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
896.0700 €
Variations
Category
Number of channels
Version
Width
Length
Bandwidth
Display
Height
Sample Rate
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Number of channels
Version
Width
Length
Bandwidth
Display
Height
Sample Rate
Weight