442081 | AccuLux

Rechargeable portable LED searchlight AccuLux UniLux Pro

Order No.: 19L2250
EAN: 4003189420818
MPN:
442081
UniLux PRO
Series: UNILUX
AccuLux
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
AccuLux UniLux PROhand lamp
Order No.: 07L3659
Manufacturer: AccuLux
per pc. 93.891 € *
*incl. VAT plus shipping costs

Rechargeable portable LED searchlights, type AccuLux UniLux Pro.

Enables linear focusing of the lens optics, 2 switching stages (100/20 % luminosity), selectable emergence light function, deep discharge protection, made of impact-resistant plastic; Light duration: approx. 6.0 h (100 %), 35 h (20 %). Lighting range: approx. 1000 m. Light source: Power LED (approx. 270 Lumen). Accumulator: Li-Ion 3,7 V/4400 mAh. Dimensions: 256 x 93 x 93 mm. Weight: 400 g.

Type: 442081, portable searchlight UniLux Pro

Technical specifications
Illuminant type LED
Batteries Li-Ion
Width 93 mm
Explosion Safe No
Shell Material plastic
Length 256 mm
Luminous flux 270 lm
Reach 1000 m
Depth 93 mm
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L3659

Manufacturer SKU:

 442081

 

Available: 0 pcs. Leadtime: 2 Weeks **
93.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.891 €