2271.6001 | Mentor
Cap, square, (L x W x H) 15 x 15 x 4.2 mm, white, for pushbutton switch, 2271.6001
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Flat keycap, series Mentor
Type: 2271.6001
Version: illuminated, with full illumination
Outer dimensions: 15 x 15 mm
Height: 5.2 mm
Housing material/diffuser lens: PBT/PC
Operating temperatures: - 40 °C to +85 °C
For MICON 5.
Technical specifications
Version | square | |
Width | 15 mm | |
Colour | white | |
Suitable for | pushbutton switch | |
Height | 4.2 mm | |
Length | 15 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |