1.30.273.502/0300 | RAFI

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 2 Form B (N/C), 1.30.273.502/0300

Order No.: 12G9804
EAN: 4099889258196
MPN:
1.30.273.502/0300
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
24.8115 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
6 pcs.
23.9190 €
16 pcs.
23.1217 €
50 pcs.
22.1935 €
150 pcs.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 1.30.273.502/0300, RAFI

The 1.30.273.502/0300 is defined as modular element, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. This special emergency stop button not only has two redundant normally-closed contacts for the emergency stop function, but also a signaling contact. Unique: 3 contacts with the compact dimensions 2 normally-closed contacts.

Features

  • For emergency stop and additional signalling functio
  • PCB switching elements minimize mounting errors

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Type of mounting threaded ring
illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Height 42.1 mm
Contact function latching
Resetting rotary release
Latching switching function 2 Form B (N/C)
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Carton with 2 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €

Order No.:

 12G7545

Manufacturer SKU:

 5.76.204.101/0400

 

Available: 89 pcs. Next delivery: 60 pcs. on 2024-04-26 Leadtime: 6 Weeks **
5.70 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9508 €

Order No.:

 12G8592

Manufacturer SKU:

 5.76.204.100/0400

 

Available: 104 pcs. Next delivery: 12 pcs. on 2024-04-26 Leadtime: 7 Weeks **
4.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8790 €
10 pcs.
4.2840 €
100 pcs.
3.7604 €
250 pcs.
3.6057 €
1000 pcs.
3.3915 €
Variations
Resetting
Latching switching function
Type of mounting
Collar shape of the front frame
Height
illuminated
Installation diameter
Contact function
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resetting
Latching switching function
Type of mounting
Collar shape of the front frame
Height
illuminated
Installation diameter
Contact function
Degree of protection (IP)