MPZ019/F | BULGIN

Vandal-proof piezo switch

Order No.: 12G641
EAN: 4099889200171
MPN:
MPZ019/F
Series: Switches
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
62.6178 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
62.62 € *
Price list
Quantity
Price per unit*
60 pcs.
62.6178 €
100 pcs.
61.3683 €
150 pcs.
60.1188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch switch, MPZ019/F, BULGIN

The MPZ019/F touch switch has no moving mechanical parts making it extremely durable, withstanding millions of actuations and requiring little to no maintenance.

Features

  • 20 cm lead
  • Flathead
  • Water and dustproof to IP68, IP69K
  • RoHS compliant
Technical specifications
Connection stranded wires
can be illuminated Yes
Actuator round
Installation diameter 19 mm
Color of body silver
Shell Material stainless steel
Latching switching function On-Off
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin IL
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Latching switching function
Color of body
Switching Voltage (AC)
switching current
Connection
Installation diameter
Farbe der Beleuchtung
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Latching switching function
Color of body
Switching Voltage (AC)
switching current
Connection
Installation diameter
Farbe der Beleuchtung
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
Vandal-proof piezo switch
Order No.:
 12G642
Manufacturer:
 BULGIN
Manufacturer SKU:
 MPZI019/F/BL/24
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 87.99 € *
50 pcs.
87.9886 €
100 pcs.
85.8704 €
stainless steel
On-Off
silver
24 V
100 mA
stranded wires
19 mm
blue
round
Yes
24 V
IP68/IP69K
Vandal-proof piezo switch
Order No.:
 12G641
Manufacturer:
 BULGIN
Manufacturer SKU:
 MPZ019/F
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 62.62 € *
60 pcs.
62.6178 €
100 pcs.
61.3683 €
150 pcs.
60.1188 €
stainless steel
On-Off
silver
24 V
100 mA
stranded wires
19 mm
round
Yes
24 V
IP68/IP69K