887-955 | WAGO
Connection clamp kit, 0.14-4.0 mm², orange, spring-clamp connection
Unit Price (€ / pc.)
139.8726 € *
Available: 0 pcs.
Leadtime: On Request **
Connection terminal assortment L-Boxx Mini 887-955 from Wago
Comprising a total of 352 parts of the 221- & 2273 series.
Content:
- 75x (2 x 4 mm² transparent / 221-402)
- 50x (3 x 4 mm² transparent / 221-403)
- 25x (5 x 4 mm² transparent / 221-405)
- 1x DIN rail mounting adapter (221-500)
- 100x (3 x 2.50 mm² / 2273-203)
- 75x (5 x 2.50 mm² / 2273-205)
- 25x (8 x 2.50 mm² / 2273-208)
- 1x DIN rail mounting adapter (2273-500)
Technical specifications
Connection | spring-clamp connection | |
Version | connection clamp kit | |
Colour | orange | |
Cable cross-section | 0.14-4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |