887-953 | WAGO
Connection clamp kit, 0.14-2.5 mm², orange, spring-clamp connection
Unit Price (€ / pc.)
111.9076 € *
Available: 1 pcs.
Leadtime: On Request **
Connection terminal assortment L-Boxx Mini 887-953
Comprising a total of 409 parts of the 2273 series.
Content:
- 100 x (2 x 2.50 mm² / 2273-202)
- 100 x (3 x 2.50 mm² / 2273-203)
- 100 x (4 x 2.50 mm² / 2273-204)
- 75 x (5 x 2.50 mm² / 2273-205)
- 30 x (8 x 2.50 m² / 2273-208)
- 4 x DIN rail mounting adapter (2273-500)
Technical specifications
Connection | spring-clamp connection | |
Version | connection clamp kit | |
Colour | orange | |
Cable cross-section | 0.14-2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |