887-950 | WAGO
Connection clamp kit, 3 pole, 0.14-6.0 mm², orange, spring-clamp connection
Connection terminal set L-Boxx Mini 887-950 from Wago
- L-Boxx Mini for small assortments of installation connectors
- Useful for maintenance staff, laboratories, developer, educational instititions or other crafts.
- The box contains connectors for different wire sizes and various conductor types.
Content:
- 16 x 221-412
- 20 x 2272-203
- 12 x 221-413
- 20 x 2273-205
- 8 x 221-415
- 30 x 243-204
- 5 x 773-173
- 30 x 243-208
- 10 x 224-112
- 15 x 2273-208
Connection | spring-clamp connection | |
Version | connection clamp kit | |
Colour | orange | |
Cable cross-section | 0.14-6.0 mm² | |
Pin number | 3 pole |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |