221-500 | WAGO
Mounting adapter, 221-500
Unit Price (€ / pc.)
0.9996 € *
Available: 44 pcs.
Leadtime: 1 Week **
Mounting adapter Wago 221-500
Suitable for 2-, 3- and 5-pole conductors of the Wago 221 series.
Color: orange
Weight: 9.81 g
Width: 17.5 mm
Height: 25.5 mm
Deepth: 77.6 mm
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |