Unit Price (€ / pc.)
0.0488 € *
Available: 1,009 pcs.
Leadtime: 6 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
5000 pcs.
0.0440 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder pins, type Wago 243-.
Solder pins for PCB thickness up to 2.0 mm.
Type: 243-131, solder pins
Technical specifications
Press-in shaft | round | |
Length | 4.5 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |