0460221 | Helios-Preisser
Steel ruler, L 150 mm, W 13 mm, Helios-Preisser 0460 221
Order No.: 07L2321
EAN: 4029713210434
MPN:
0460221
Unit Price (€ / pc.)
2.4276 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible steel rulers, type Helios-Preisser 0460.
With 1/1 mm and 1/2 mm scaling.
Material: stainless spring band steel.
Tolerance according to EC Class II
Technical attributes (type, length, width): 0460 221, L 150, W 13 mm
Technical specifications
Version | steel rule | |
Weight | 10 g | |
Material | steel | |
measurement range | 150 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |