LA4KA1U | Schneider Electric
Function module, RC element, 220-250 VAC for LC1K, LA4KA1U
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit module, RC element, 220-250V AC, for LC1K
Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimum power to compactness ratio and seamless integration into your applications.
The technical features of LA4KA1U from Schneider Electric at a glance
- Design RC-suppressor
- Rated operating voltage Ue at AC 50 Hz 250 V, 220 V
- Rated operating voltage Ue at AC 60 Hz 250 V, 220 V
- Type of operating voltage AC
Technical specifications
Version | RC element, 220-250 VAC | |
Suitable for | LC1K | |
Accessory Type | function module |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |