WPT-0303M20 | TTAF
T-Cable connectors, 3-pole, 0.5 to 2.5 mm², IP68
Order No.: 06N3674
EAN: 4099889875102
MPN:
WPT-0303M20
Unit Price (€ / pc.)
5.0456 € *
Available: 528 pcs.
Leadtime: On Request **
Cable connector, WPM-0300M25, TTAF
Screw connection field assembly connector panel type.
Technical specifications
Connection | screw connection | |
Version | cable connector | |
Design | T-shape | |
Colour | black | |
Cable diameter | 6 to 10 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated voltage IEC | 250 V | |
Rated current IEC | 20 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |