3-668-15 | Bernstein
ESD side cutter, 135 mm, 110 g, cut capacity (2/1.5/0.7 mm/–), 3-668-15
Unit Price (€ / pc.)
57.2509 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
57.25 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2509 €
5 pcs.
51.4913 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diagonal cutter, type Bernstein EUROline 3-668-15.
With rounded cutter head and facet (semi-flush). With box joint and double leaf spring. Ergonomic dual-colored conductive hand protection sleeves, slip-proof.
Finish: fine polished and high-gloss burnished.
Length: 135 mm.
Head length: 14 mm.
Cutting values soft / hard / piano wire: 2.0mm / 1.5mm / 0.7mm.
Weight: 110 g.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 110 g | |
Length | 135 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.7 mm | |
Cutting capacity (medium-hard) | 1.5 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |