KST S WS GN/GE | Hirschmann Test & Measurement
Ø 4 mm Short-circuit plug, green/yellow
Unit Price (€ / pc.)
5.0099 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
25 pcs.
4.4149 €
100 pcs.
4.1650 €
250 pcs.
4.0103 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, KST S WS GN/GE, Hirschmann T&M
FEATURES
- Moulded insulation
- With rear socket Ø 2 mm
- Also available with plug spacing 12 mm
Technical Data
- Rated current: 32 A
- Grid: 19 mm
- Colour: green/yellow
- Nominal voltage: 1.000 V
Technical specifications
Colour | yellow/green | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Boric acid |