64.9195-25 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², green, 64.9195-25
Unit Price (€ / pc.)
3.0464 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
25 pcs.
2.6775 €
100 pcs.
2.3443 €
500 pcs.
2.2491 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.9195-25, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Screw connection.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | green | |
contact surface | nickel-plated | |
Length | 73 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |