Skip to content Skip to navigation menu

Ø 4 mm plug with retractable sleeve, solder connection to 2.5 mm², white


Order No.: 86F8979

Manufacturer: STÄUBLI

Series: SLS425-ZL

Manufacturer No.: 22.2652-29
SLS425-ZL WEISS


  • With retractable sleeve to prevent accidental touching

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €2.1112 €1.82
300 €1.9604 €1.69
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 22.2652-29 of Multi-Contact / Stäubli electrical Connectors at Bürklin Elektronik!

Product specification

Technical features
32 A
30 VAC/60 VDC
Solder connection
4 mm
Plug
white
75 mm
nickel-plated
Yes
2.5 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: STÄUBLI
Also known as: Multi-Contact / Stäubli electrical Connectors
Series: SLS425-ZL
Manufacturer number: 22.2652-29
SLS425-ZL WEISS
Country of origin: Switzerland
Customs tariff number: 85369010

Product description



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6C
Substanz Lead  , 7439-92-1  , 231-100-4 

You might also be interested in these products: