22.2652-23 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², blue, 22.2652-23

Order No.: 86F8976
EAN: 4099889679304
MPN:
22.2652-23
SLS425-ZL BLAU
Series: SLS425
Stäubli Electrical Connectors
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.1658 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

4 mm Plug, 22.2652-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour blue
contact surface nickel-plated
Length 75 mm
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
4 mm plug, solder connection, 2.5 mm², blue, 22.2652-23
Order No.:
 86F8976
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2652-23
Available: 22 pcs. Leadtime: On Request **
Total Price: 2.17 € *
1 pcs.
2.1658 €
blue
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
75 mm
solder connection
4 mm plug, solder connection, 2.5 mm², green, 22.2652-25
Order No.:
 86F8978
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2652-25
Available: 76 pcs. Leadtime: On Request **
Total Price: 2.17 € *
1 pcs.
2.1658 €
green
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
75 mm
solder connection
4 mm plug, solder connection, 2.5 mm², yellow, 22.2652-24
Order No.:
 86F8977
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2652-24
Available: 63 pcs. Leadtime: On Request **
Total Price: 2.17 € *
1 pcs.
2.1658 €
yellow
4 mm
3.9 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
32 A
75 mm
solder connection