Skip to content Skip to navigation menu

Ø 2 mm Hollow Plug, solder connection to 0.5 mm², gold-plated, red


Order No.: 86F8881

Manufacturer: STÄUBLI

Series: SLS2-F

Manufacturer No.: 22.2611-22
SLS2-F ROT


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.986 €0.85
10 €0.9048 €0.78
50 €0.812 €0.70
100 €0.7424 €0.64
300 €0.6728 €0.58
in stock 88 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 22.2611-22 of Multi-Contact / Stäubli electrical Connectors at Bürklin Elektronik!

Product specification

Technical features
10 A
30 VAC/60 VDC
Solder connection
2 mm
Plug
red
23 mm
gold-plated
No
0.5 mm²
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: STÄUBLI
Also known as: Multi-Contact / Stäubli electrical Connectors
Series: SLS2-F
Manufacturer number: 22.2611-22
SLS2-F ROT
Customs tariff number: 85369010

Product description



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6C
Substanz Lead  , 7439-92-1  , 231-100-4 

You might also be interested in these products: