Online-Support
Service-Hotline
+49 89 55875-230
Mo-Fr 8:00 bis 19:00 Uhr
Rückruf-Service
Wir rufen Sie gerne zurück.
Kontakt
Sie haben Fragen oder Anregungen?
Schreiben Sie uns. Wir sind für Sie da.
Herstellername | Good Will Instrument |
---|---|
Hersteller-Nr. |
GSB-01
|
Staffel | ab 1 |
---|---|
Preis* pro Stück | € 1.599,36 |
Herstellername | Good Will Instrument |
---|---|
Herstellerartikelnummer |
GSB-01 01SB010000GT |
GTIN | 4719692503534 |
Herkunftsland | Taiwan |
GW Instek GSB-01 8CH High Voltage Scanner Box For GPT-9800/9900/9900A GW Instek presents a dedicated option, multiplex scanner box, for specific safety tester series. This multiplex scanner box, GSB-01/02, has a function that distributes the test voltage or current provided by the GPT-9800/9900/9900A series to multiple test points. Up to eight channels can be used for outputs on one scanner. Operator can conduct AC/DC withstanding, insulation resistance and ground bond test on test points depending selected scanner model. Furthermore, up to four scanners can be connected to the tester, allowing a maximum of 32 channels. These features ensure highly reliable and labor-saving for electrical and electronic equipment with multiple test points. An electric potential mode for each channel – HI (voltage applied), LO (return) and X (open mode) can be set either by the front panel operation or through commands by the USB/RS-232C of GPT-9800/9900/9900A. The multiplex scanner permits specified setting – AC/DC withstanding or insulation resistance or ground bond tests on assigned one of the eight test channel. For example, you can set CH1 ~ CH3 to HI (high voltage) and CH4 to LO. It adds the following functions to the GPT-9800/9900/9900A tester: One scanner extends the output to eight channels. A potential of HI, LO, or X can be set for each channel and an AC/DC withstanding voltage, insulation resistance or ground bond test can be conducted at any eight test points depending on model of scanner. A maximum of four scanners can be connected to one GPT-9800/9900/9900A tester. This allows the output to be extended to up to 32 channels. This allows labor-saving, reliable withstanding voltage, insulation resistance or ground bond testing of electric or electronic equipment or electronic components with multiple test points. |
RoHS | konform (08.06.2011) |
REACH | nicht relevant |
PAK | keine Angaben |
PFOS | keine Angaben |
SVHC | frei (15.06.2015) |
Bestell-Nr. 24 K 1090
Staffel | Preis* pro Stück |
---|---|
ab 1 | € 1.363,74 |
product.detail.add.UNDEFINED